Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9Z51240
Order Code3550243
Product RangeActi 9 iID Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €595.000 |
Price for:Each
Minimum: 1
Multiple: 1
€595.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9Z51240
Order Code3550243
Product RangeActi 9 iID Series
Technical Datasheet
Product RangeActi 9 iID Series
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating40A
No. of Poles2 Pole
Insulation Voltage250V
SVHCTo Be Advised
Technical Specifications
Product Range
Acti 9 iID Series
Voltage Rating VDC
-
No. of Poles
2 Pole
SVHC
To Be Advised
Voltage Rating VAC
230V
Current Rating
40A
Insulation Voltage
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361