Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS16B
Order Code2070191
Product RangePhaseo Optimum ABL6TS Series
Also Known AsGTIN UPC EAN: 3389110585841
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €113.290 |
5+ | €108.570 |
10+ | €102.540 |
Price for:Each
Minimum: 1
Multiple: 1
€113.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS16B
Order Code2070191
Product RangePhaseo Optimum ABL6TS Series
Also Known AsGTIN UPC EAN: 3389110585841
Technical Datasheet
Input Voltage230V, 400V
Output Voltage24V
Power Rating160VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Optimum ABL6TS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ABL6TS16B is a Phase ABL6TS Series 160VA single phase Isolation Transformer, 230/400VAC input and 24VAC output with panel mounting and screw type terminals. These transformers provide enhanced electrical isolation between the line supply and the application.
- 88% Efficiency
- 0.3% Voltage drop at rated load
- 21.8W Power dissipation
- IP20 Protection rating
- -20 to 50°C Ambient air temperature range for operation
- 60°C Operating temperature
Applications
Industrial, Power Management, Safety
Technical Specifications
Input Voltage
230V, 400V
Power Rating
160VA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Optimum ABL6TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.081