Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €182.750 |
Product Information
Product Overview
ABL8BPK24A03 is a battery module. It has a rated output current of 32A at 24VDC. This backup battery (storage capacity 3.2Ah) is designed to provide continuous auxiliary power during significant and long network power shortages. It provides long-term backup power for power blackouts lasting more than a few seconds. It is a functional module for power supply for industrial use, rail mounting. It is certified by GOST, UL. It has an LED diagnostics indicator available in the front for troubleshooting instantly. It installs on DIN rail. It brings energy to your automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- 24VDC input voltage, 24VDC output voltage
- 32A maximum output current, 3.2Ah battery capacity
- 72h charging time, 0.3A load current
- Parallel output coupling, 2000m operating altitude
- CTP, UL certified, IP10 conforming to IEC 60529 (IP degree of protection)
- 18 months warranty, Class 3 conforming to VDE 0106-1 (overvoltage category)
- Ambient temperature range from 0°C to 40°C
Technical Specifications
-
Phaseo Series
Battery Module
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate