Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €155.740 |
Product Information
Product Overview
ABL8DCC12020 is a converter module that supplies direct current voltage. It has a rated input of 24V to 28.8VDC, a rated output current of 2A at 12VDC and a rated power output of 24W. This converter module is designed for automation and instrumentation circuits requiring extra low voltage (ELV / SELV). It finely adjusts the output voltage with a rotary trimmer, to take into account the voltage at the end of your auxiliary control circuit. It has LED diagnostics indicator available in the front for troubleshooting instantly. It is a functional module for power supply for industrial use, rail mounting. It is certified by RCM, EAC, CCSAus, UL. It has LED diagnostics indicator available in the front for troubleshooting instantly. It brings energy to your automated systems. It is designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
- 24W rated power, 24 to 28.8VDC input voltage
- 12VDC output voltage, 2A power supply output current
- 82% efficiency, 4W power dissipation
- 100mV residual ripple, IP20 conforming to IEC 60529 degree of protection
- Class 3 over voltage category. RCM, EAC, cCSAus, UL certified
- 18 months warranty, 1 LED (green) for output voltage (<gt/> 6V) local signalling
- Ambient temperature range from -25°C to 60°C
Technical Specifications
ITE
24W
12V
-
Regulated
Fixed
DIN Rail
125mm
24V
Phaseo ABL8 Series
1:1
1 Output
2A
-
-
-
44mm
120mm
28.8V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate