Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €133.000 |
Product Information
Product Overview
ABLM1A24025 is an ABLM-regulated switch mode power supply (SMPS) that supplies direct current voltage. It has a rated input of 100V to 240VAC, a rated output current of 2.5A at 24VDC, and a rated power output of 60W. It is ideal for supplying the DC voltage necessary for automation equipment designed for applications in industrial, commercial, and residential applications such as conveying, packaging, control, food & beverage, mining, oil & gas, and water. It installs on an omega rail or fixed by a screw. It ensures protection against overloads and short circuits with automatic restart after the source of the overload/short circuit has been corrected. It conforms to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized, RCM, CB scheme.
- Plastic enclosure material
- 100 to 240VAC single phase, 100 to 240VAC phase to phase (nominal input voltage)
- Serial and parallel output coupling
- 90 to 264VAC input voltage limits, 50 to 60Hz nominal network frequency
- 30A at 115V, 60A at 230V inrush current, 0.50 at 115VAC, 0.39 at 230VAC power factor
- 90% at 115VAC, 90% at 230VAC efficiency
- < 100mV residual ripple, < 1.5A 115VAC, < 1A 230VAC current consumption
- 3000VAC input/output dielectric strength, IP20 degree of protection
- Dimension is 55.6 x 91 x 53mm (D x H x W)
- Class II without PE connection
Technical Specifications
ITE
60W
2.5A
-
-
-
Fixed
To Be Advised
1 Output
24VDC
-
-
-
90V AC to 264V AC
Modicon ABLM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate