Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7ESM006B
Order Code2070217
Product RangePhaseo Economic ABT7ES Series
Also Known AsGTIN UPC EAN: 3389119400770
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7ESM006B
Order Code2070217
Product RangePhaseo Economic ABT7ES Series
Also Known AsGTIN UPC EAN: 3389119400770
Technical Datasheet
Input Voltage230V
Output Voltage24V
Power Rating63VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Economic ABT7ES Series
Product Overview
The ABT7ESM006B is a 63VA Phaseo Economic Safety and Isolation Transformer with 230VAC single-phase/phase-to-phase primary and 24VAC secondary.
- Single secondary winding
- 82% Efficiency
- ±15V Input voltage tolerance
- 13.8W Power dissipation
- Class-B insulation
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Input Voltage
230V
Power Rating
63VA
Accuracy Class
-
Transformer Terminals
Screw
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Economic ABT7ES Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.336