Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7ESM010B
Order Code2070218
Product RangePhaseo Economic ABT7ES Series
Also Known AsGTIN UPC EAN: 3389119400787
Technical Datasheet
9 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €85.290 | 
| 5+ | €80.400 | 
| 10+ | €76.280 | 
| 50+ | €76.140 | 
Price for:Each
Minimum: 1
Multiple: 1
€85.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7ESM010B
Order Code2070218
Product RangePhaseo Economic ABT7ES Series
Also Known AsGTIN UPC EAN: 3389119400787
Technical Datasheet
Input Voltage230V
Output Voltage24V
Power Rating100VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Economic ABT7ES Series
Product Overview
The ABT7ESM010B is a 100VA Phaseo Economic Safety and Isolation Transformer with 230VAC single-phase/phase-to-phase primary and 24VAC secondary.
- Single secondary winding
- 83% Efficiency
- ±15V Input voltage tolerance
- 20.5W Power dissipation
- Class-B insulation
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Input Voltage
230V
Power Rating
100VA
Accuracy Class
-
Transformer Terminals
Screw
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Economic ABT7ES Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.093