Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU004B
Order Code2070148
Product RangePhaseo Universal ABT7PDU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €99.700 |
5+ | €95.550 |
10+ | €90.240 |
Price for:Each
Minimum: 1
Multiple: 1
€99.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU004B
Order Code2070148
Product RangePhaseo Universal ABT7PDU Series
Technical Datasheet
Input Voltage230V
Output Voltage24V
Power Rating40VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Universal ABT7PDU Series
Product Overview
The ABT7PDU004B is a 40VA Phaseo Universal Safety and Isolation Transformer with 230VAC single-phase/400VAC phase-to-phase primary and 24/48VAC secondary.
- Double secondary winding
- With protective cover
- 79% Efficiency
- ±15V Input voltage tolerance
- 10.6W Power dissipation
- Class-B insulation
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Input Voltage
230V
Power Rating
40VA
Accuracy Class
-
Transformer Terminals
Screw
Output Voltage
24V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Universal ABT7PDU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.735