Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N125FT
Order Code2042962
Product RangeAltistart 01
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €254.150 |
Price for:Each
Minimum: 1
Multiple: 1
€254.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N125FT
Order Code2042962
Product RangeAltistart 01
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesThree Phase
No. of Poles-
Current Rating25A
Supply Voltage Min110VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart 01
Product Overview
The ATS01N125FT from Schneider Electric is a soft starter asynchronous motor. Supply voltage of this motor ranges from 110V to 480V and has standard dimension of 124mm height, 45mm width and 131mm depth.
- Available in single and 3 phase
- Start with voltage ramp
- Featured with heat sink assembly
- Power dissipation of 126W in transient state
- Power supply frequency range from 50Hz to 60Hz
- Product weight is 6.5Kg
- Vertical operating position
- CCC, CSA, C-Tick, GOST and UL certified
- IP20 degree of protection
- Ambient air temperature for operation range from -10°C to 40°C without derating
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
25A
Supply Voltage Max
480VAC
Product Range
Altistart 01
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
110VAC
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422