Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U04M2C
Order Code2758944
Product RangeAltivar Machine ATV320
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €365.000 |
Price for:Each
Minimum: 1
Multiple: 1
€365.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U04M2C
Order Code2758944
Product RangeAltivar Machine ATV320
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating370W
No. of PhasesSingle Phase
Output Current Max3.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAltivar Machine ATV320
SVHCTo Be Advised
Product Overview
The ATV320U04M2C from Schneider Electric is an Altiva ATV320 series variable speed drive for asynchronous and synchronous motors. Altivar machine ATV320 designed to improve the effectiveness and efficiency of machines while optimising design and engineering costs for original equipment manufacturers (OEMs). It features enhanced automation capabilities, extended machine availability and reduced total machine cost.
- Advanced connectivity, reliably accurate motor control
- Robust design, 320 drive range
- Comprehensive embedded safety
- IP20 conforming to EN/IEC 61800-5-1 degree of protection
- UL, CSA and EAC certified
- Nominal power rating is 0.37KW
- Maximum input current is 5.9Vac at 200Vac, nominal output current is 3.3A
- Factor for power rating is power x 0.1 (u)
- Single phase, 200Vac (200Vac to 240Vac) power supply
- Compact form factor
Applications
Motor Drive & Control
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
370W
Output Current Max
3.3A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
Altivar Machine ATV320
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.181