Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630C16N4
Order Code3910823
Product RangeAltivar Process ATV600 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11,847.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11,847.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630C16N4
Order Code3910823
Product RangeAltivar Process ATV600 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating160kW
No. of PhasesThree Phase
Output Current Max302A
Supply Frequency50Hz / 60Hz
IP RatingIP00, IP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar Process ATV600 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
160kW
Output Current Max
302A
IP Rating
IP00, IP21
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar Process ATV600 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
