Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,699.000 |
Product Information
Product Overview
ATV630U30Y6 is an Altivar process ATV600 variable speed drive that can feed 3-phase synchronous and asynchronous power motors. It works at a rated supply voltage from 500V to 690VAC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’ operation without additional costs. It is suitable for motors with power rating up to 3kW/3HP (500V supply voltage) for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 2.2kW/3HP (500V supply voltage) for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications. It meets UL 508C, EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 61000-3-12, IEC 60721-3, IEC 61508 and IEC 13849-1 standards.
- Integrated 82.02 ft (25m) IEC 61800-3 category C3 (EMC filter)
- 500 to 690V rated supply voltage, forced convection type of cooling
- 50 to 60Hz - 5...5% supply frequency, 0.1 to 500Hz speed drive output frequency
- 4.2A 4KHz normal duty/3.1A 4KHz heavy duty (continuous output current)
- 2 to 8KHz adjustable, 4 to 8KHz with derating factor (switching frequency)
- Modbus TCP, Ethernet, Modbus serial communication port protocol
- Wall mount, 4.6A 60s (normal duty)/4.7A 60s (heavy duty) maximum transient current
- 4.8A maximum input current per phase, 52dB 86/188/EEC noise level
- Dimension is 246 x 420 x 242mm (W x H x D)
- Ambient air temperature range from -15 to 50°C without derating
Technical Specifications
Variable Speed Drive
3kW
4.2A
IP00, IP20
690VAC
To Be Advised
Synchronous / Asynchronous Motors
Three Phase
50Hz / 60Hz
500VAC
Altivar Process ATV600 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate