Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXAMI0800
Order Code3110331
Product RangeModicon X80
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €704.870 |
Price for:Each
Minimum: 1
Multiple: 1
€704.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXAMI0800
Order Code3110331
Product RangeModicon X80
Technical Datasheet
No. of Analogue Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeModicon X80
SVHCTo Be Advised
Technical Specifications
No. of Analogue Inputs
8
IP / NEMA Rating
IP20
SVHC
To Be Advised
Supply Voltage
24VDC
Product Range
Modicon X80
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186