Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDDI1602
Order Code2835265
Product RangeModicon X80
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €247.080 |
Price for:Each
Minimum: 1
Multiple: 1
€247.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDDI1602
Order Code2835265
Product RangeModicon X80
Technical Datasheet
No. of Digital Inputs16
No. of Digital Outputs-
Product RangeModicon X80
SVHCTo Be Advised
Product Overview
The BMXDDI1602 is a 8-point 16-isolated Input Discrete I/O Module with screw or spring-type 20-pin removable terminal block. It is suitable for use with the TSX7 PLCs to Modicon X80 I/O platform.
- 24VDC Positive discrete input voltage
- 3.5mA Discrete input current
- 19 to 30V Sensor power supply
- 6800Ω Input impedance
- <gt/>10MΩ at 500VDC Insulation resistance
- ≤2.5W Power dissipation
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digital Inputs
16
Product Range
Modicon X80
No. of Digital Outputs
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156