Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFCC103
Order Code3115848
Product RangeModicon X80
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.600 |
Price for:Each
Minimum: 1
Multiple: 1
€72.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXFCC103
Order Code3115848
Product RangeModicon X80
Technical Datasheet
Current Rating-
Product RangeModicon X80
SVHCTo Be Advised
Product Overview
BMXFCC103 is a Modicon M340, preassembled cordset. It is a part of the Modicon X80 modules. It is compatible with 32-channels I/O modules. It enables the connection between I/O of modules with 40-way connectors to Modicon Telefast ABE7 rapid wiring connection. It is equipped with one 40-way connector at one end and two HE 10 connectors at the other end, and is 1 meter long.
- 2 number of cables
- 1 connector 40 ways, 2 connectors HE10 (electrical connection)
- 1m cable length, 18 months warranty
- 40 number of wires, 0.324mm² wire section
- For I/O module with 40-way connectors
- Preformed cordset for Telefast Advantys ABE7 sub-bases
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
Modicon X80
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358