Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,039.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,039.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXNOE0100
Order Code2835393
Technical Datasheet
Current Rating9mA
Product Range-
SVHCTo Be Advised
Product Overview
The BMXNOE0100 is a VDC 1-port Ethernet Module with TCP/IP RJ45 10/100Mbps 1 twisted pair transparent ready class B30 integrated connection, internal power supply via rack, RESET pushbutton cold restart control, rack viewer Ethernet TCP/IP, data editor (via pc terminal) Ethernet TCP/IP, web server configurable Ethernet TCP/IP, Modbus tcp messaging Ethernet TCP/IP, I/O scanning Ethernet TCP/IP, global data Ethernet TCP/IP, FDR server Ethernet TCP/IP, SNMP network administrator Ethernet TCP/IP and bandwidth management Ethernet TCP/IP communication service.
- 90mA/24VDC Current consumption
- IP20 Protection rating
- 0 to 60°C Ambient air temperature range
- Modicon M340 automation platform
Applications
Communications & Networking
Technical Specifications
Current Rating
9mA
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247