Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBVS500I
Order Code3758020
Product RangeEasy UPS 1 Ph BVS
Technical Datasheet
6 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.510 |
Price for:Each
Minimum: 1
Multiple: 1
€120.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBVS500I
Order Code3758020
Product RangeEasy UPS 1 Ph BVS
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)500VA / 300W
Input Voltage AC Max280V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeEasy UPS 1 Ph BVS
Length305mm
Width160.5mm
Height92.5mm
SVHCTo Be Advised
Product Overview
BVS500I is a SE easy UPS. It features a total of 6 power outlets, all of which provide battery back up and surge protection. It has a line Interactive topology. The UPS has a surge energy rating of 156 joules. This easy UPS provides a simple solution for power protection for unstable power conditions in homes and small offices, ensuring consistent and reliable connectivity at the most critical moments. It complies with EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 standards.
- Lead-acid battery type, line interactive topology, automatic reset
- Surge protection device (SPD) miniature circuit breaker (MCB) fuse protection
- 230VAC input voltage, 230VAC output voltage
- IP20 degree of protection, 6ms typical transfer time
- 45 to 65Hz network frequency, 500VA/300W power range
- Input: 1 inlet IEC 320 C14, output: 6 outlet IEC 320 C13 electrical connection
- 8h charging time, 12V battery voltage, 4.5Ah battery capacity
- 5 year battery life, wall/floor mounting
- 2 years warranty, dimension is 92.5 x 160.5 x 305mm (H x W x D)
- Ambient air temperature range from 0 to 40°C
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
500VA / 300W
Output Voltage
230VAC
Product Range
Easy UPS 1 Ph BVS
Width
160.5mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
305mm
Height
92.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.2