Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBVS800I
Order Code3758022
Product RangeEasy UPS 1 Ph BVS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.230 |
Price for:Each
Minimum: 1
Multiple: 1
€144.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBVS800I
Order Code3758022
Product RangeEasy UPS 1 Ph BVS
Technical Datasheet
Power Supply Applications-
No. of Outlets6Outlets
Capacity (VA / W)800VA / 450W
Input Voltage AC Max280V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeEasy UPS 1 Ph BVS
Length305mm
Width160.5mm
Height92.5mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
800VA / 450W
Output Voltage
230VAC
Product Range
Easy UPS 1 Ph BVS
Width
160.5mm
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
280V
Backup Time - Full Load
-
Length
305mm
Height
92.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6