Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN22F7
Order Code288512
Product RangeTeSys
Also Known As785901898740
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.650 |
5+ | €44.740 |
10+ | €43.820 |
20+ | €42.910 |
Price for:Each
Minimum: 1
Multiple: 1
€45.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN22F7
Order Code288512
Product RangeTeSys
Also Known As785901898740
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage110VAC
Contact Current10A
Product RangeTeSys
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC600VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Product Overview
The CA2KN22F7 is a 4-pole IEC type industrial Control Relay with AC coil, K-Line series. 2NO-2NC contact configuration, serrated silver-nickel contacts with wiping action provide excellent reliability in 12 or 24V control circuits. Mounted on 35mm DIN 3 track, but can also be mounted directly to a panel. Screw clamp terminal. Low consumption versions of this relay are available for use with low level DC signals from a computer or a PLC.
- IP2x Protection rating
- Green premium product
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
600VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
110VAC
Product Range
TeSys
Coil Type
AC
Relay Terminals
Screw
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18