Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN40U7
Order Code288494
Product RangeTeSys
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.250 |
5+ | €44.350 |
10+ | €43.440 |
20+ | €42.540 |
Price for:Each
Minimum: 1
Multiple: 1
€45.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN40U7
Order Code288494
Product RangeTeSys
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage240VAC
Contact Current10A
Product RangeTeSys
Relay MountingDIN Rail, Panel
Coil TypeAC
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CA2KN40U7 is an Electromagnetic General Purpose Relay for control circuit contactor applications. It offers mechanically linked conforming to IEC 60947-5-1 contact operation and 2000m without derating in temperature operating altitude. The non-overlap time has 1.5ms on energization and de-energization between NC and NO contacts.
- Standard coil
- 10000000 Cycles mechanical durability
- 10000 Cycles/hour at 20°C operating rate
- <gt/>10MΩ Insulation resistance
- -25 to 50°Coperating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
690VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
240VAC
Product Range
TeSys
Coil Type
AC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18