Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BD
Order Code288573
Product RangeTeSys
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.700 |
5+ | €50.670 |
10+ | €49.630 |
Price for:Each
Minimum: 1
Multiple: 1
€51.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BD
Order Code288573
Product RangeTeSys
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC600VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Product Overview
The CA3KN22BD from Schneider is a TeSys K control relay. The IEC type industrial control relay for connection by screw clamp terminals. Conforming BS 5424, IEC 60947, NF C 63-140, VDE 0660 standards and UL, CSA certified.
- 2NO + 2NC contact configuration
- DC control circuit
- Control circuit voltage is 24VDC
- Conventional free air thermal current is 10A
- Inrush power is 3W
- Rated operational voltage is 690VDC
- Dimension is 58mm x 45mm x 57mm (H x W x D)
- Standard coil
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
600VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22