Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BD3
Order Code2579212
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.300 |
5+ | €56.150 |
10+ | €55.010 |
Price for:Each
Minimum: 1
Multiple: 1
€57.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BD3
Order Code2579212
Product RangeTeSys
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC690V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCSA, UL
Product Overview
The CA3KN22BD3 is a TeSys K Control Relay with 2NO-2NC contact. The IEC type industrial control relay for connection by screw clamp terminals. Conforming BS 5424, IEC 60947, NF C 63-140, VDE 0660 standards and UL, CSA certified.
- DC control circuit
- 24VDC Control circuit voltage
- 10A Conventional free air thermal current
- 3W Inrush power
- -25 to 50°C Ambient operating temperature range
- 690V Rated operational voltage
- Standard coil
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
690V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CSA, UL
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225