Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50BD
Order Code3621819
Product RangeTeSys Deca Relay
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.000 |
5+ | €102.880 |
10+ | €100.750 |
Price for:Each
Minimum: 1
Multiple: 1
€105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50BD
Order Code3621819
Product RangeTeSys Deca Relay
Technical Datasheet
Contact Configuration5PST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys Deca Relay
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Contact Material-
Coil Resistance-
Product Overview
The CAD50BD is a TeSys D Contactor is to make and break currents up to 10A for motor loads. The contactor has 5NO contact configuration and suitable for control circuit applications.
- 5NO Contact Configuration
- 30M Cycles of Mechanical Durability
- 28ms Time Constant
Applications
Motor Drive & Control, Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
5PST-NO
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690VAC
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys Deca Relay
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52