Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCP12036LI
Order Code4338608
Product RangeBack-UPS Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €82.720 |
5+ | €77.220 |
10+ | €74.960 |
Price for:Each
Minimum: 1
Multiple: 1
€82.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCP12036LI
Order Code4338608
Product RangeBack-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC12V
Backup Time @ Capacity30 min @ 36W
Output Voltage12VDC
Power Supply MountingDesktop
Product RangeBack-UPS Series
SVHCTo Be Advised
Product Overview
CP12036LI is an uninterruptible power supply (UPS). Standards are EN/IEC 61000-4-8, EN/IEC 61000-4-2, EN/IEC 62368-1.
- 12VDC main input voltage, 12VDC main output voltage
- 2W number of tare power, 9h battery recharge time, white colour
- Not rack-mountable mode, operating altitude range from 0 to 10000ft, <lt/> IP20 protection
- 24 months warranty, 99mm width, 109mm depth, 25mm height
- Operation ambient air temperature range from 0 to 40°C
- Li-Ion (Lithium-Ion) battery type
- 36W maximum configurable power
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
30 min @ 36W
Power Supply Mounting
Desktop
SVHC
To Be Advised
Input Voltage DC
12V
Output Voltage
12VDC
Product Range
Back-UPS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
UN Hazard Code:3480