Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEB
Order Code8713324
Product RangeHarmony
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.410 |
| 5+ | €51.360 |
| 10+ | €50.310 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€52.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEB
Order Code8713324
Product RangeHarmony
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d / SBC
Bulb SizeBA15d
Average Bulb Life-
Product RangeHarmony
Product Overview
The DL1BEB from Schneider is an incandescent bulb for use with XVB / XVP / XVD beacons and indicator banks.
- Rated supply is 24VAC/DC
- Steady signalling type
- Power dissipation is 7W
- BA 15d bulb base
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
BA15d
Product Range
Harmony
Lamp Base Type
BA15d / SBC
Average Bulb Life
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1