Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGF1620B7
Order Code3381803
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGF1620B7
Order Code3381803
Product RangeTeSys
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VAC
Contact Current16A
Product RangeTeSys
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCTo Be Advised
Product Overview
GF1620B7 is a TeSys GF-impulse relay. It complies with standards like IEC 60669-1, NF C 61-112, IEC 60669-2. It also has IP40 conforming to VDE 0106 (in enclosure), IP20 conforming to VDE 0106 IP degree of protection.
- 2-pole, 2NO poles contact composition
- 16A AC-1 rated operational current, 250VAC 50/60Hz rated operational voltage
- AC at 50/60Hz control circuit type, 24VAC 50/60Hz control circuit voltage
- Clip-on mounting mode, 35mm symmetrical DIN rail mounting support
- 16A (at 50°C) conventional free air thermal current, 4mohm at 50Hz - Ith 16A average impedance
- 400V conforming to IEC 60947-5-1, 400V conforming to VDE 0110 rated insulation voltage
- 70ms closing, 70ms opening operating time, 900cyc/h maximum operating rate
- 100000 cycles AC-22/200000 cycles AC-21 electrical durability, 1Mcycles mechanical durability
- Dimension is 81 x 18 x 64mm (H x W x D), 18 months warranty
- Ambient air temperature range from -20 to 50°C
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VAC
Product Range
TeSys
Coil Type
-
Relay Terminals
Screw Clamp
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119