Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE11
Order Code3621443
Product RangeTeSys Deca Manual Motor Starter Accessory
Also Known As785901343431
Technical Datasheet
2 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.900 |
5+ | €12.640 |
10+ | €12.380 |
20+ | €12.130 |
Price for:Each
Minimum: 1
Multiple: 1
€12.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGVAE11
Order Code3621443
Product RangeTeSys Deca Manual Motor Starter Accessory
Also Known As785901343431
Technical Datasheet
For Use WithTeSys GV2 and GV3 Manual Starters and Protectors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys Deca Manual Motor Starter Accessory
Product Overview
GVAE11 is a 2-pole 1NO-1NC auxiliary contact block with screw clamp. Front side mounting contact block is suitable for TeSys GV2 and GV3 manual starters and protectors.
- 100000 cycles mechanical durability
- 5mA minimum switching current
- 17V minimum switching voltage
- <lt/>=1.4Nm - on screw clamp terminals tightening torque
Technical Specifications
For Use With
TeSys GV2 and GV3 Manual Starters and Protectors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Manual Motor Starter Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018