Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTO715
Order Code2835431
Product RangeMagelis STO Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €373.120 |
Price for:Each
Minimum: 1
Multiple: 1
€373.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMISTO715
Order Code2835431
Product RangeMagelis STO Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size-
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMagelis STO Series
SVHCTo Be Advised
Product Overview
Magelis STO small touchscreen operator interface (HMI) is a small touchscreen panel with 26MB EPROM data storage. This small touchscreen operator interface (HMI) is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines and pharmaceutical industry.
- 4.3inch colour TFT LCD display
- 1 x host + 1 x mini-B USB ports and 1 x RS232C / RS485 port
- Multiple available graphing objects: alphanumeric, bitmap, bargraph, gauge, curve, buttons, LEDs
- Supplied with 12 to 24VDC voltage
- Screen displays colour graphic pages and offers crisp-clear visualization
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
480 x 272 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
Magelis STO Series
Display Size
-
Screen Size
4.3"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363