Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN31
Order Code2579132
Product RangeTeSys K
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.950 |
5+ | €17.590 |
10+ | €17.230 |
20+ | €16.870 |
Price for:Each
Minimum: 1
Multiple: 1
€17.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN31
Order Code2579132
Product RangeTeSys K
Technical Datasheet
For Use With-
Auxiliary Contact Configuration3NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys K
Product Overview
The LA1KN31 is an Auxiliary Contact Block with 3NO+1NC contacts and screw clamp terminals. This front mount contact block features instantaneous operation. Suitable for IEC AC or DC contactor or control relay mounting hardware.
- 12 to 18AWG Control wire size
- -25 to 50°C Ambient air temperature range
- IP2X Protection rating
Applications
Industrial
Technical Specifications
For Use With
-
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys K
Auxiliary Contact Configuration
3NO-1NC
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041