Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN40
Order Code2579133
Product RangeTeSys K
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.950 |
5+ | €17.590 |
10+ | €17.230 |
20+ | €16.870 |
Price for:Each
Minimum: 1
Multiple: 1
€17.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN40
Order Code2579133
Product RangeTeSys K
Technical Datasheet
For Use WithSchneider TeSys K Control Relays
Auxiliary Contact Configuration4NO
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys K
Product Overview
The LA1KN40 is a 4NO clip-on front mounting instantaneous Auxiliary Contact Block with screw clamp terminals. It is suitable for use with the Schneider K-line IEC type industrial control relays.
Applications
Industrial, Automation & Process Control
Notes
Auxiliary contact module not suitable for safety circuits.
Technical Specifications
For Use With
Schneider TeSys K Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys K
Auxiliary Contact Configuration
4NO
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045