Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA4DFB
Order Code3381834
Product RangeTeSys D
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.600 |
5+ | €66.700 |
10+ | €64.790 |
Price for:Each
Minimum: 1
Multiple: 1
€68.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA4DFB
Order Code3381834
Product RangeTeSys D
Technical Datasheet
Accessory TypeInterface Module
For Use WithSchneider LC1 Series Contactors
Product RangeTeSys D
SVHCTo Be Advised
Product Overview
LA4DFB is a TeSys Deca low signal interface module, for the control of contactors LC.D09-D115 (3P). The electromechanical relay interface is controlled by a 24VDC input signal. To be used with contactors with 24-250VAC coils (B7 to U7).
- 3-pole, top mounted, 24VDC rated supply voltage
- 17 to 30V at 20°C DC control circuit voltage limits
- 250V for control circuit conforming to IEC 60947-5-1 rated insolation voltage
- 25mA 20°C current consumption, 10Mcycles at 240V electrical durability
- LED indicator signalling, IEC 60255-5 standard, UL and CSA certified
- IP2X conforming to IEC 60529 (IP degree of protection), 0.6W for control circuit heat dissipation
- Ambient air temperature range from -25 to 55°C
Technical Specifications
Accessory Type
Interface Module
Product Range
TeSys D
For Use With
Schneider LC1 Series Contactors
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049