Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.400 |
5+ | €16.070 |
10+ | €15.740 |
20+ | €15.420 |
50+ | €15.090 |
Price for:Each
Minimum: 1
Multiple: 1
€16.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLAD4RCU
Order Code3621900
Technical Datasheet
Suppressor TypeMains
No. of Poles-
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPlug In
Product Range-
Plug Type-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- RC transient suppressor module
- 110V to 250VAC, 50/60Hz control circuit voltage
Technical Specifications
Suppressor Type
Mains
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Poles
-
Peak Surge Current
-
Suppressor Mounting
Plug In
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016