Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN11
Order Code3621704
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.500 |
5+ | €10.740 |
10+ | €9.970 |
20+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN11
Order Code3621704
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADN11 is an auxiliary contact block for use with TeSys D and F series contactors.
- 1NO + 1NC contact configuration
- Rated operational voltage of 690VAC
- Minimum switching current of 5mA at 17V
- Screw clamp terminals
- Compliance to UL and CSA standards
- Instantaneous auxiliary contacts operation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Screw Clamp
Alternatives for LADN11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034