Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN20
Order Code2056950
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.150 |
5+ | €10.920 |
10+ | €10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€11.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN20
Order Code2056950
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithSchneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Configuration2NO
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADN20 is an Auxiliary Contact Block with 2NO pole contact composition and screw clamp terminals, Suitable for D-Line contactors and starters. The auxiliary contact block has a 600VAC maximum voltage rating and 10A current rating.
- Clip-on (front) mounting
- Instantaneous auxiliary contacts operation
- 17V minimum switching voltage
- 5mA minimum switching current
- 1.5ms overlap time
- IP2x protection rating
Applications
Industrial
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
2NO
Auxiliary Contact Termination
Screw
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03