Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN22
Order Code3621716
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.240 |
5+ | €19.840 |
10+ | €19.430 |
20+ | €18.560 |
Price for:Each
Minimum: 1
Multiple: 1
€20.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN22
Order Code3621716
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithSchneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Configuration2NO-2NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADN22 is an auxiliary contact block for use with TeSys D and F series contactors.
- 2NO + 2NC contact configuration
- Rated operational voltage of 690VAC
- Minimum switching current of 5mA at 17V
- Screw clamp terminals
- Compliance to UL and CSA standards
- Instantaneous auxiliary contacts operation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
2NO-2NC
Auxiliary Contact Termination
Screw
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062