Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.650 |
5+ | €19.260 |
10+ | €18.860 |
20+ | €18.470 |
Price for:Each
Minimum: 1
Multiple: 1
€19.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADN31
Order Code3621728
Technical Datasheet
Auxiliary Contact Configuration2NO-2NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew
Product Overview
The LADN31 is an auxiliary contact block for use with TeSys D and F series contactors.
- 3NO + 1NC contact configuration
- Rated operational voltage of 690VAC
- Minimum switching current of 5mA at 17V
- Screw clamp terminals
- Compliance to UL and CSA standards
- Instantaneous auxiliary contacts operation
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Auxiliary Contact Configuration
2NO-2NC
Auxiliary Contact Termination
Screw
Auxiliary Contact Mounting
Front Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06