Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADR2
Order Code3621868
Product RangeTeSys Deca Contactor Accessory
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.000 |
Price for:Each
Minimum: 1
Multiple: 1
€94.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADR2
Order Code3621868
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADR2 from Schneider Electric is a TeSys time delay auxiliary contact block with 1NO + 1NC pole contact composition. It is approved by CSA, UL, BS 4794, EN 60947-5-1, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards.
- Front mountable off-delay timer
- Time delay range from 0.1sec to 30sec
- Rated insulation voltage of 690V conforming to IEC 60947-5-1 standard
- Rated operational voltage of 690VAC at 25Hz to 400Hz
- Conventional free air thermal current of 10A at less than or equal to 60°C
- Irms rated making capacity of 250A at <lt/>= 690VDC and 140A at <lt/>= 690VAC conforming to IEC 60947-5-1
- Mechanical durability of 5Mcycles
- Minimum switching current of 5mA and switching voltage of 17V
- Operating ambient air temperature range from -5°C to 60°C
- IP2x degree of protection conforming to VDE 0106
Applications
Automation & Process Control, Industrial
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078