Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09BD
Order Code2579146
Product RangeTeSys Deca Series
Also Known AsGTIN UPC EAN: 3389110353075
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.020 |
5+ | €88.220 |
10+ | €86.420 |
Price for:Each
Minimum: 1
Multiple: 1
€90.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D09BD
Order Code2579146
Product RangeTeSys Deca Series
Also Known AsGTIN UPC EAN: 3389110353075
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive25A
Switching Current AC39A
Product RangeTeSys Deca Series
Product Overview
The LC1D09BD is a 3-pole TeSys D Contactor for perfect integration in control systems. TeSys D contactor operates with 24VDC coil. It utilizes a low consumption DC coil with built-in transient suppression for operation with a low-level dc signal from a computer or PLC without need for an interposing relay. High-fault short circuit current ratings provide the flexibility to select any component, as long as it meets or exceeds the desired SCCR. TeSys D contactors can be placed on DIN rail mounting.
- 3PST - NO contact configuration
- 6kV rated impulse withstand voltage
- 2.5mΩ at 50Hz average impedance
- Screw clamp connection terminals
- Built-in bidirectional peak limiting diode suppressor
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
24V
Load Current Resistive
25A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.523