Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115P7
Order Code3622447
Product RangeTeSys Deca Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €524.000 |
Price for:Each
Minimum: 1
Multiple: 1
€524.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D115P7
Order Code3622447
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC359kW
Switching Current AC1200A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3115A
Product RangeTeSys Deca Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LC1D115P7 is a TeSys D Contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep. TeSys D contactor has been designed for perfect integration in control systems. They can be used to create motor starters for any type of application.
- TeSys D Range
- 3NO Contact Configuration
- Low-consumption DC Control Circuit
- Controls all Types of Reversing Starter, Star/Delta, by Auto-transformer
- Screw Clamp Terminal
- Easy and simple direct mounting between Contactor and Circuit Breaker
- Take Control of Integration
- Built-in Bidirectional Peak Limiting Diode Suppressor
Applications
Motor Drive & Control, Building Automation, Industrial, Automation & Process Control
Technical Specifications
Load Current Inductive
115A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
-
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
59kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42