Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D25B7
Order Code3622162
Product RangeTeSys Deca Contactor
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.400 |
5+ | €95.450 |
10+ | €93.500 |
Price for:Each
Minimum: 1
Multiple: 1
€97.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D25B7
Order Code3622162
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive25A
Relay MountingDIN Rail
Operating Voltage24VAC
Contact Configuration3NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC111kW
Load Current Resistive40A
Switching Current AC325A
Product RangeTeSys Deca Contactor
Product Overview
The LC1D25B7 from Schneider Electric is a TeSys D three pole contactor with normally open (NO) contacts. It is approved by UL 508, CSA C22.2, CCC, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1 and IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. They can be used in switching equipments or relay coils, powering control equipments, powering signalling equipments and creating motor starters for any type of application.
- AC-1 and AC-3 utilisation category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 40A at <lt/>= 440VAC (AC-1) and 25A at <lt/>= 440VAC (AC-3 ) for power circuit
- Motor power of 11KW at 415VAC to 440VAC, 50Hz/60Hz
- Control circuit voltage of 24VAC at 50Hz/60Hz
- UL94 V-1 flammability
- Ambient operating temperature range from -5°C to 60°C
- IP2x front face degree of protection conforming to IEC 60529 standard
- Power dissipation per pole is 3.2W (AC-1) and 1.25W (AC-3)
- Rated breaking capacity of 450A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
25A
Operating Voltage
24VAC
No. of Poles
3 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
3NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
24V
Switching Power AC1
11kW
Switching Current AC3
25A
Alternatives for LC1D25B7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424109