Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D38F7
Order Code3622253
Product RangeTeSys Deca Contactor
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €157.000 |
Price for:Each
Minimum: 1
Multiple: 1
€157.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D38F7
Order Code3622253
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive38A
Relay MountingDIN Rail
Operating Voltage110VAC
Contact ConfigurationDPDT
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC150A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC338A
Product RangeTeSys Deca Contactor
Product Overview
The LC1D38F7 is a 3-pole DIN-rail mount TeSys AC Contactor with snap-on safety cover supplied as standard. It conforms to international standards and approvals. It offers ultra compact construction designed to reduce panel space and electronic timers which snap directly onto contactor coil.
- Terminal finger protection
- Reversible coil connections
- Positively-guided contacts
- Low coil consumption
- In-built diode surge suppression as standard throughout
- Separation of control and power for simplified wiring
Applications
Industrial
Technical Specifications
Load Current Inductive
38A
Operating Voltage
110VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
DPDT
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
5hp
Switching Current AC3
38A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37