Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K1210U7
Order Code3188723
Product RangeTeSys
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.300 |
5+ | €48.310 |
10+ | €47.330 |
Price for:Each
Minimum: 1
Multiple: 1
€49.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K1210U7
Order Code3188723
Product RangeTeSys
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC120A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC312A
Product RangeTeSys
Product Overview
The LC1K1210U7 is a DIN-Rail Mini Contactor with screw clamp termination. This contactor suitable for utilisation category AC-1, AC-3 and AC-4 12A motor control resistive load.
- Plate, rail mounting support
- 12 to 18AWG Power wire size
- 10 to 20ms Operating time
- 10M cycles Mechanical durability
- -25 to 50°C Ambient air temperature range for operation
- UL94V-1 Flammability rating
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
12A
SVHC
No SVHC (15-Jan-2018)
Alternatives for LC1K1210U7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18