Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SKGC200
Order Code161688
Product RangeTeSys
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.150 |
5+ | €40.330 |
10+ | €39.500 |
20+ | €38.680 |
Price for:Each
Minimum: 1
Multiple: 1
€41.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1SKGC200
Order Code161688
Product RangeTeSys
Technical Datasheet
Load Current Inductive5A
Relay MountingDIN Rail
Operating Voltage690V
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC120A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC35A
Product RangeTeSys
Product Overview
The LC1SKGC200 is a 2-pole TeSys SK mini Contactor with AC coil. 2NO power pole contact composition. Screw clamp terminals. Mini-contactor fitted with transparent, sealable protective cover to prevent front face access.
- Motor control resistive load contactor application
- 1.4W Heat dissipation
- 27mm Width mini contactor
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Load Current Inductive
5A
Operating Voltage
690V
No. of Poles
2 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12