Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D12BD
Order Code2456928
Product RangeTeSys Deca Contactor
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €246.000 |
Price for:Each
Minimum: 1
Multiple: 1
€246.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D12BD
Order Code2456928
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC125A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC12hp
Load Current Resistive25A
Switching Current AC312A
Product RangeTeSys Deca Contactor
Product Overview
The LC2D12BD is a 3-pole DIN-rail mount Reversing Contactor with safety cover suitable for resistive load motor control applications. It offers 3000m Operating altitude without derating in temperature. It also offers built-in bidirectional peak limiting diode suppressor coil technology.
- Mechanical interlocking
- <gt/>10MΩ Insulation resistance for signalling circuit
- 30M Cycles mechanical durability
- 3600 Cycles/hour operating rate
- -5 to 60°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
24V
Load Current Resistive
25A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
2hp
Switching Current AC3
12A
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.122