Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP4K0610BW3
Order Code288366
Product RangeTeSys
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.300 |
5+ | €52.230 |
10+ | €51.170 |
Price for:Each
Minimum: 1
Multiple: 1
€53.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP4K0610BW3
Order Code288366
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage24VDC
Contact Configuration3NO / 1NO
No. of Poles3 Pole
Switching Power AC32.2kW
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC36A
Product RangeTeSys
Product Overview
The LP4K0610BW3 is a 3-pole TeSys K Contactor with AC coil. 3NO power pole contact composition. 1NO auxiliary contact composition. Built-in bidirectional peak limiting diode suppressor. TeSys K forms a complete range of reversing or non-reversing contactors, offering the best performance/compactness ratio and seamless integration in all applications. Zones sensitive to noise, disturbed mains supplies silent contactor, use compatible with programmable controller outputs low-consumption contactor.
- Motor control contactor application
- 1.8W Heat dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Load Current Inductive
6A
Operating Voltage
24VDC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
6A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22