Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0308
Order Code288410
Product RangeTeSys
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.900 |
5+ | €63.600 |
10+ | €62.300 |
Price for:Each
Minimum: 1
Multiple: 1
€64.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0308
Order Code288410
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min1.8A
Overload Adjustment Current Max2.6A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys
Product Overview
The LR2K0308 from Schneider Electric is a LR2K series 3 pole TeSys K mini thermal overload relay. It is compensated with phase failure sensitive, manual or automatic reset.
- Overload tripping meets class 10A
- Maximum supply voltage of 690V
- Trip indicator on front of relay
- Thermal current adjustment of 1.8A to 2.8A
- UL, CSA, IEC certified
- IP2x VDE 0106 degree of protection
- DIN rail mounting, termination method is screw clamp
Applications
Motor Drive & Control, Automation & Process Control, Power Management, Industrial
Technical Specifications
Overload Adjustment Current Min
1.8A
Coil Voltage AC Max
-
Product Range
TeSys
Overload Adjustment Current Max
2.6A
Coil Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16