Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD06
Order Code3622617
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.160 |
Price for:Each
Minimum: 1
Multiple: 1
€63.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD06
Order Code3622617
Technical Datasheet
Overload Adjustment Current Min1A
Overload Adjustment Current Max1.7A
Coil Voltage AC Max600V
Coil Voltage DC Max440V
Product Overview
- Sealable cover
- Manual/Auto reset
- 1 NO + 1 NC auxiliary
- Local trip indication
Technical Specifications
Overload Adjustment Current Min
1A
Coil Voltage AC Max
600V
Overload Adjustment Current Max
1.7A
Coil Voltage DC Max
440V
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14