Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.300 |
5+ | €72.810 |
10+ | €71.330 |
Price for:Each
Minimum: 1
Multiple: 1
€74.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD12
Order Code3622654
Technical Datasheet
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Overview
TeSys D 3-pole thermal overload relay (5.5 to 8A) can be used to protect motors in explosive atmospheres.
- Differential relay class 10A
- Rated insulation voltage is 600V
Technical Specifications
Coil Voltage AC Max
-
Coil Voltage DC Max
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14