Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD340
Order Code2579209
Product RangeTeSys Deca Overload Relay
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.700 |
Price for:Each
Minimum: 1
Multiple: 1
€86.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD340
Order Code2579209
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min30A
Overload Adjustment Current Max40A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
Product Overview
The LRD340 is a 3-pole Thermal Overload Relay with manual or automatic reset and relay trip indicator. It is designed to protect AC circuits and motors against overloads, phase failure, excessively long starting times and prolonged stalled rotor condition. It is suitable for use with unbalanced loads.
- For use with fuses or magnetic circuit-breakers
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Adjustment Current Min
30A
Coil Voltage AC Max
-
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
40A
Coil Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395