Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXM28BUNDLE0700W
Order Code2779071
Product RangeLexium 28 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLXM28BUNDLE0700W
Order Code2779071
Product RangeLexium 28 Series
Technical Datasheet
No. of Inputs10Inputs
No. of Outputs7Outputs
Current Rating13.5A
Kit ContentsLXM28AU07M3X Servo Drive, BCH2HF0733CA5C Motor, VW3M1C13 I/O Terminal Block, Power & Encoder Cables
Supply Voltage Max255V
Product RangeLexium 28 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Inputs
10Inputs
Current Rating
13.5A
Supply Voltage Max
255V
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
7Outputs
Kit Contents
LXM28AU07M3X Servo Drive, BCH2HF0733CA5C Motor, VW3M1C13 I/O Terminal Block, Power & Encoder Cables
Product Range
Lexium 28 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2576